Open Frame AC DC Converters 2 Output 5V 24V 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZWD225PAF-0524

DigiKey Part Number
285-ZWD225PAF-0524-ND
Manufacturer
Manufacturer Product Number
ZWD225PAF-0524
Description
AC/DC CONVERTER 5V 24V 225W
Customer Reference
Detailed Description
Open Frame AC DC Converters 2 Output 5V 24V 85 ~ 265 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
ZWD225PAF-0524 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Open Frame
Number of Outputs
2
Voltage - Input
85 ~ 265 VAC
Voltage - Output 1
5V
Voltage - Output 2
24V
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
5 A
Current - Output 2
9 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
81%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, PFC, Remote On/Off, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
8.74" L x 3.74" W x 1.77" H (222.0mm x 95.0mm x 45.0mm)
Approval Agency
CE
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.