



WMM30CN150 | |
|---|---|
DigiKey Part Number | 285-WMM30CN150-ND |
Manufacturer | |
Manufacturer Product Number | WMM30CN150 |
Description | AC/DC WALL MOUNT ADAPTER 15V 30W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15V 30 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
EDA/CAD Models | WMM30CN150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Included) | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output | 15V | |
Current - Output (Max) | 2A | |
Power (Watts) | 30 W | |
No Load Power Consumption | 75mW | |
Polarization | Positive Center | |
Applications | Household Appliances, Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -25°C ~ 70°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 70.9" (1.80m) | |
Input Connector | Multi-Blade (Included) | |
Size / Dimension | 3.81" L x 2.28" W x 1.70" H (96.7mm x 58.0mm x 43.3mm) | |
Approval Agency | CE | |
Standard Number | 60335-1; 60601-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,19000 € | 19,19 € |
| Unit Price without VAT: | 19,19000 € |
|---|---|
| Unit Price with VAT: | 23,21990 € |

