



WMM30CN120 | |
|---|---|
DigiKey Part Number | 285-WMM30CN120-ND |
Manufacturer | |
Manufacturer Product Number | WMM30CN120 |
Description | AC/DC WALL MOUNT ADAPTER 12V 30W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12V 30 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
EDA/CAD Models | WMM30CN120 Models |
Category | No Load Power Consumption 75mW |
Manufacturer TDK-Lambda | Polarization Positive Center |
Series | Applications Household Appliances, Medical |
Packaging Box | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm |
Form Wall Mount (Class II) | Cord Length 70.9" (1.80m) |
Input Type Multi-Blade (Included) | Input Connector Multi-Blade (Included) |
Voltage - Input 80 ~ 264 VAC | Size / Dimension 3.81" L x 2.28" W x 1.70" H (96.7mm x 58.0mm x 43.3mm) |
Voltage - Output 12V | Approval Agency CE |
Current - Output (Max) 2.5A | Standard Number 60335-1; 60601-1 |
Power (Watts) 30 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,08000 € | 27,08 € |
| Unit Price without VAT: | 27,08000 € |
|---|---|
| Unit Price with VAT: | 32,76680 € |

