MFR Recommended
MFR Recommended

U7Y0112 | |
|---|---|
DigiKey Part Number | U7Y0112-ND |
Manufacturer | |
Manufacturer Product Number | U7Y0112 |
Description | AC/DC CONVERTER 24V 400W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 16.67 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 94% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Remote On/Off, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.00" L x 3.94" W x 2.80" H (177.8mm x 100.0mm x 71.2mm) | |
Approval Agency | CE | |
Minimum Load Required | - |



