
TX375024 | |
|---|---|
DigiKey Part Number | TX375024-ND |
Manufacturer | |
Manufacturer Product Number | TX375024 |
Description | AC/DC CONVERTER 24V 3600W |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 24V 180 ~ 264 VAC Input |
Type | Description | Select All |
|---|---|---|
Category | ||
cms-filter-header-mfr | ||
Series | ||
cms-packaging | Bulk | |
cms-part-status | Obsolete | |
Type | Front End | |
Number of Outputs | 1 | |
Voltage - Input | 180 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 150 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 90% | |
Operating Temperature | -40°C ~ 65°C | |
Features | Adjustable Output, Hot Swappable, I2C Interface, Load Sharing, PFC, Remote On/Off, Standby Output | |
Mounting Type | Chassis Mount | |
Size / Dimension | 15.94" L x 5.18" W x 3.20" H (404.8mm x 131.5mm x 81.3mm) | |
Approval Agency | CE | |
Minimum Load Required | - |

