Enclosed AC DC Converters 1 Output 5V 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 5V 85 ~ 265 VAC Input
TDK Lambda RWS-B Series Power Supplies | Digi-Key Daily

RWS600B-5/FO

DigiKey Part Number
285-RWS600B-5/FO-ND
Manufacturer
Manufacturer Product Number
RWS600B-5/FO
Description
AC/DC CONVERTER 5V 600W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 85 ~ 265 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
RWS600B-5/FO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 265 VAC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
100 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
77%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, Load Sharing, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
7.48" L x 4.72" W x 2.40" H (190.0mm x 120.0mm x 61.0mm)
Approval Agency
CE
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1245,00000 €245,00 €
10224,03300 €2.240,33 €
25215,45200 €5.386,30 €
50199,00300 €9.950,15 €
Manufacturers Standard Package
Unit Price without VAT:245,00000 €
Unit Price with VAT:296,45000 €