
RWS100B-15 | |
|---|---|
DigiKey Part Number | 285-RWS100B-15-ND |
Manufacturer | |
Manufacturer Product Number | RWS100B-15 |
Description | AC/DC CONVERTER 15V 102W |
Manufacturer Standard Lead Time | cms-lead-weeks-value |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RWS100B-15 cms-models |
Type | Description | Select All |
|---|---|---|
Category | ||
cms-filter-header-mfr | ||
Series | ||
cms-packaging | Bulk | |
cms-part-status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6.8 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 85% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | DC Input Capable, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.25" L x 3.70" W x 1.54" H (108.0mm x 94.0mm x 39.0mm) | |
Approval Agency | CSA, cUL, FCC, UL | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,82000 € | 45,82 € |
| 10 | 45,74100 € | 457,41 € |
| cms-vat-exclude-title: | 45,82000 € |
|---|---|
| cms-vat-include-title: | 55,44220 € |

