
RTEN-5050 | |
|---|---|
DigiKey Part Number | 285-2526-ND |
Manufacturer | |
Manufacturer Product Number | RTEN-5050 |
Description | LINE FILTER 500VAC/VDC 50A CHASS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 50 A 500V 500V Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | RTEN-5050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Single Stage | |
Voltage - Rated DC | 500V | |
Voltage - Rated AC | 500V | |
Current | 50 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | EN, UL | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,00000 € | 99,00 € |
| 10 | 96,74900 € | 967,49 € |
| 25 | 92,54920 € | 2.313,73 € |
| 50 | 90,57840 € | 4.528,92 € |
| Unit Price without VAT: | 99,00000 € |
|---|---|
| Unit Price with VAT: | 119,79000 € |

