Single Phase EMC/EMI Line Filter 10 A 250V 250V Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase EMC/EMI Line Filter 10 A 250V 250V Single Stage Terminal Block
Industrial Power Supply Product Range Overview Video

RSMN-2010LD

DigiKey Part Number
RSMN-2010LD-ND
Manufacturer
Manufacturer Product Number
RSMN-2010LD
Description
LINE FILTER 250VAC/VDC 10A DIN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 10 A 250V 250V Single Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
RSMN-2010LD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
250V
Voltage - Rated AC
250V
Current
10 A
Frequency - Operating
-
Applications
General Purpose
Approval Agency
CSA, EN, UL
Operating Temperature
-25°C ~ 85°C
Mounting Type
DIN Rail
Termination Style
Terminal Block
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
131,13000 €31,13 €
1030,42200 €304,22 €
2529,09680 €727,42 €
5028,46860 €1.423,43 €
Manufacturers Standard Package
Unit Price without VAT:31,13000 €
Unit Price with VAT:37,66730 €