


RSMN-2010L | |
|---|---|
DigiKey Part Number | RSMN-2010L-ND |
Manufacturer | |
Manufacturer Product Number | RSMN-2010L |
Description | LINE FILTER 250VAC/VDC 10A CHASS |
Manufacturer Standard Lead Time | cms-lead-weeks-value |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V 250V Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | RSMN-2010L cms-models |
Type | Description | Select All |
|---|---|---|
Category | ||
cms-manufacturer | TDK-Lambda | |
Series | ||
cms-packaging | Bulk | |
cms-part-status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 10 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | CSA, EN, UL | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,28000 € | 28,28 € |
| 10 | 27,63400 € | 276,34 € |
| 25 | 26,43760 € | 660,94 € |
| 50 | 25,87840 € | 1.293,92 € |
| cms-vat-exclude-title: | 28,28000 € |
|---|---|
| cms-vat-include-title: | 34,21880 € |

