


RSMN-2003L | |
|---|---|
DigiKey Part Number | RSMN-2003L-ND |
Manufacturer | |
Manufacturer Product Number | RSMN-2003L |
Description | LINE FILTER 250VAC/VDC 3A CHASS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V 250V Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | RSMN-2003L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 3 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | CSA, EN, UL | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,59000 € | 23,59 € |
| 10 | 23,04700 € | 230,47 € |
| 25 | 22,04840 € | 551,21 € |
| 50 | 21,57520 € | 1.078,76 € |
| Unit Price without VAT: | 23,59000 € |
|---|---|
| Unit Price with VAT: | 28,54390 € |

