Isolated Module DC DC Converter 1 Output 3.3V 14A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXF60-24S3P3

DigiKey Part Number
285-1988-ND
Manufacturer
Manufacturer Product Number
PXF60-24S3P3
Description
DC DC CONVERTER 3.3V 60W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 14A 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
PXF60-24S3P3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
14A
Power (Watts)
60 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP, SCP
Operating Temperature
-
Efficiency
89%
Mounting Type
Through Hole
Package / Case
10-DIP Module, 8 Leads
Size / Dimension
2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1100,26000 €100,26 €
1098,55600 €985,56 €
2597,48480 €2.437,12 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:100,26000 €
Unit Price with VAT:121,31460 €