
PXF40-48WS12 | |
|---|---|
DigiKey Part Number | 285-PXF40-48WS12-ND |
Manufacturer | |
Manufacturer Product Number | PXF40-48WS12 |
Description | DC DC CONVERTER 12V 40W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 3.333A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PXF40-48WS12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3.333A | |
Power (Watts) | 40 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Size / Dimension | 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 8.6mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,99000 € | 82,99 € |
| 10 | 81,06000 € | 810,60 € |
| 25 | 79,43320 € | 1.985,83 € |
| Unit Price without VAT: | 82,99000 € |
|---|---|
| Unit Price with VAT: | 100,41790 € |

