


PXD30-48S05 | |
|---|---|
DigiKey Part Number | 285-PXD30-48S05-ND |
Manufacturer | |
Manufacturer Product Number | PXD30-48S05 |
Description | DC DC CONVERTER 5V 30W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 6A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | - | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,66000 € | 86,66 € |
| 10 | 80,87900 € | 808,79 € |
| 25 | 76,26680 € | 1.906,67 € |
| 50 | 72,45420 € | 3.622,71 € |
| Unit Price without VAT: | 86,66000 € |
|---|---|
| Unit Price with VAT: | 104,85860 € |

