


PXD20-48S12 | |
|---|---|
DigiKey Part Number | 285-PXD20-48S12-ND |
Manufacturer | |
Manufacturer Product Number | PXD20-48S12 |
Description | DC DC CONVERTER 12V 20W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.67A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PXD20-48S12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.67A | |
Power (Watts) | 20 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | - | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,62000 € | 61,62 € |
| 10 | 58,73600 € | 587,36 € |
| 25 | 54,33880 € | 1.358,47 € |
| 50 | 51,48100 € | 2.574,05 € |
| Unit Price without VAT: | 61,62000 € |
|---|---|
| Unit Price with VAT: | 74,56020 € |

