Isolated Module DC DC Converter 2 Output 12V -12V 833mA, 833mA 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 12V -12V 833mA, 833mA 36V - 75V Input
Industrial Power Supply Product Range Overview Video

PXD20-48D12

DigiKey Part Number
285-PXD20-48D12-ND
Manufacturer
Manufacturer Product Number
PXD20-48D12
Description
DC DC CONVERTER +/-12V 20W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 833mA, 833mA 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
PXD20-48D12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Current - Output (Max)
833mA, 833mA
Power (Watts)
20 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP, SCP
Operating Temperature
-
Efficiency
88%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
165,47000 €65,47 €
1062,58300 €625,83 €
2558,15120 €1.453,78 €
5054,33840 €2.716,92 €
Manufacturers Standard Package
Unit Price without VAT:65,47000 €
Unit Price with VAT:79,21870 €