Isolated Module DC DC Converter 1 Output 15V 1.33A 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 15V 1.33A 9V - 18V Input
Industrial Power Supply Product Range Overview Video

PXD20-12S15

DigiKey Part Number
285-PXD20-12S15-ND
Manufacturer
Manufacturer Product Number
PXD20-12S15
Description
DC DC CONVERTER 15V 20W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 1.33A 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
PXD20-12S15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1.33A
Power (Watts)
20 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP, SCP
Operating Temperature
-
Efficiency
85%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
161,62000 €61,62 €
1058,73600 €587,36 €
2554,33880 €1.358,47 €
5051,48100 €2.574,05 €
Manufacturers Standard Package
Unit Price without VAT:61,62000 €
Unit Price with VAT:74,56020 €