Isolated Module DC DC Converter 2 Output 15V -15V 333mA, 333mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXC-M10-48WD15-A

DigiKey Part Number
285-PXC-M10-48WD15-A-ND
Manufacturer
Manufacturer Product Number
PXC-M10-48WD15-A
Description
DC DC CONVERTER +/-15V 10W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 333mA, 333mA 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
PXC-M10-48WD15-A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Current - Output (Max)
333mA, 333mA
Power (Watts)
10 W
Voltage - Isolation
5 kV
Applications
Medical
Features
OCP, OVP, SCP
Operating Temperature
-40°C ~ 105°C
Efficiency
88%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 6 Leads
Size / Dimension
1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.5mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
186,06000 €86,06 €
1081,50700 €815,07 €
2579,75680 €1.993,92 €
5078,45700 €3.922,85 €
10077,17690 €7.717,69 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:86,06000 €
Unit Price with VAT:104,13260 €