


PH75A280-3.3 | |
|---|---|
DigiKey Part Number | 285-PH75A280-3.3-ND |
Manufacturer | |
Manufacturer Product Number | PH75A280-3.3 |
Description | DC DC CONVERTER 3.3V 75W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 15A 200V - 425V Input |
Datasheet | Datasheet |
EDA/CAD Models | PH75A280-3.3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 200V | |
Voltage - Input (Max) | 425V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 15A | |
Power (Watts) | 75 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 1/4 Brick | |
Size / Dimension | 2.30" L x 1.46" W x 0.50" H (58.3mm x 37.2mm x 12.7mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,47000 € | 133,47 € |
| 10 | 121,07000 € | 1.210,70 € |
| 25 | 116,78360 € | 2.919,59 € |
| Unit Price without VAT: | 133,47000 € |
|---|---|
| Unit Price with VAT: | 161,49870 € |

