


IQL24050A033V-009-R | |
|---|---|
DigiKey Part Number | 285-3023-ND |
Manufacturer | |
Manufacturer Product Number | IQL24050A033V-009-R |
Description | DC DC CONVERTER 3.3V 165W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 50A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | IQL24050A033V-009-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 50A | |
Power (Watts) | 165 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 90.5% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.28" L x 1.45" W x 0.52" H (57.9mm x 36.8mm x 13.2mm) | |
Supplier Device Package | Quarter Brick | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,08000 € | 84,08 € |
| 5 | 80,95200 € | 404,76 € |
| 10 | 79,63600 € | 796,36 € |
| 25 | 77,92720 € | 1.948,18 € |
| 50 | 76,65720 € | 3.832,86 € |
| 100 | 75,40630 € | 7.540,63 € |
| Unit Price without VAT: | 84,08000 € |
|---|---|
| Unit Price with VAT: | 101,73680 € |

