


DPX20-24WD15 | |
|---|---|
DigiKey Part Number | 285-DPX20-24WD15-ND |
Manufacturer | |
Manufacturer Product Number | DPX20-24WD15 |
Description | DC/DC DIN RAIL SUPPLY +/-15V 20W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 2 Output 15V -15V 667mA, 667mA |
Datasheet | Datasheet |
EDA/CAD Models | DPX20-24WD15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 2 | |
DC Voltage - Input (Min) | 9.5V | |
DC Voltage - Input (Max) | 36V | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 667mA, 667mA | |
Power (Watts) | 20W | |
Applications | ITE (Commercial) | |
Efficiency | 85% | |
Operating Temperature | -40°C ~ 95°C | |
Size / Dimension | 4.92" L x 2.27" W x 0.97" H (125.0mm x 57.6mm x 24.5mm) | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 128,06600 € | 2.561,32 € |
| Unit Price without VAT: | 128,06600 € |
|---|---|
| Unit Price with VAT: | 154,95986 € |








