
CUS350MP-1000-36/T | |
|---|---|
DigiKey Part Number | 285-CUS350MP-1000-36/T-ND |
Manufacturer | |
Manufacturer Product Number | CUS350MP-1000-36/T |
Description | AC/DC CONVERTER 36V 349W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 36V 85 ~ 265 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | CUS350MP-1000-36/T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 265 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 36V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 9.7 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 94% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Remote On/Off, Remote Sense, Standby Output | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.20" L x 3.46" W x 1.73" H (183.0mm x 88.0mm x 44.0mm) | |
Approval Agency | CE | |
Standard Number | 60601-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,12000 € | 198,12 € |
| 10 | 183,96300 € | 1.839,63 € |
| 25 | 179,25520 € | 4.481,38 € |
| Unit Price without VAT: | 198,12000 € |
|---|---|
| Unit Price with VAT: | 239,72520 € |

