
CHVM2-12-2000PW | |
|---|---|
DigiKey Part Number | 285-CHVM2-12-2000PW-ND |
Manufacturer | |
Manufacturer Product Number | CHVM2-12-2000PW |
Description | DC DC CONVERTER 2000V 2W |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 2000V 1mA 10.8V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | CHVM2-12-2000PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1mA | |
Power (Watts) | 2 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -10°C ~ 60°C (With Derating) | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module | |
Size / Dimension | 4.33" L x 0.47" W x 0.78" H (110.0mm x 12.0mm x 19.8mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CE, CSA, UL | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,97000 € | 279,97 € |
| 10 | 269,20600 € | 2.692,06 € |
| Unit Price without VAT: | 279,97000 € |
|---|---|
| Unit Price with VAT: | 338,76370 € |

