Isolated Module DC DC Converter 1 Output 3.3V 400mA 36V - 76V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 3.3V 400mA 36V - 76V Input
Industrial Power Supply Product Range Overview Video

CC1R5-4803SF-E

DigiKey Part Number
445-3264-ND
Manufacturer
Manufacturer Product Number
CC1R5-4803SF-E
Description
DC DC CONVERTER 3.3V 1W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 400mA 36V - 76V Input
Datasheet
 Datasheet
EDA/CAD Models
CC1R5-4803SF-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
76V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
400mA
Power (Watts)
1 W
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
-
Mounting Type
Through Hole
Package / Case
7-DIP Module
Size / Dimension
0.65" L x 0.65" W x 0.34" H (16.5mm x 16.6mm x 8.5mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
114,09000 €14,09 €
1013,34400 €133,44 €
2513,05800 €326,45 €
5012,84580 €642,29 €
10012,63680 €1.263,68 €
25012,36540 €3.091,35 €
50012,16364 €6.081,82 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,09000 €
Unit Price with VAT:17,04890 €