CC15-4805SFP-E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK-Lambda
In Stock: 0
Unit Price: 270,16000 €
Datasheet
Isolated Module DC DC Converter 1 Output 5V 3A 36V - 76V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC15-4805SFP-E

DigiKey Part Number
285-1953-ND
Manufacturer
Manufacturer Product Number
CC15-4805SFP-E
Description
DC DC CONVERTER 5V 15W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 3A 36V - 76V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
76V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
3A
Power (Watts)
15 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
89%
Mounting Type
Through Hole
Package / Case
20-DIP Module, 17 Leads
Size / Dimension
1.51" L x 1.17" W x 0.27" H (38.4mm x 29.6mm x 6.8mm)
Control Features
Enable, Active Low
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes