Isolated Module DC DC Converter 1 Output 3.3V 4.5A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC15-2403SRP-E

DigiKey Part Number
CC15-2403SRP-E-ND
Manufacturer
Manufacturer Product Number
CC15-2403SRP-E
Description
DC DC CONVERTER 3.3V 15W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 4.5A 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
CC15-2403SRP-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
4.5A
Power (Watts)
15 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP
Operating Temperature
-40°C ~ 85°C
Efficiency
89%
Mounting Type
Surface Mount
Package / Case
20-SMD Module, 17 Leads
Size / Dimension
1.51" L x 1.17" W x 0.27" H (38.4mm x 29.6mm x 6.8mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
155,84000 €55,84 €
1052,96100 €529,61 €
2549,57040 €1.239,26 €
5046,71360 €2.335,68 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:55,84000 €
Unit Price with VAT:67,56640 €