
VLB7050HT-R11M | |
|---|---|
DigiKey Part Number | 445-17114-2-ND - Tape & Reel (TR) 445-17114-1-ND - Cut Tape (CT) 445-17114-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLB7050HT-R11M |
Description | FIXED IND 110NH 36A 0.27 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 110 nH Unshielded Drum Core, Wirewound Inductor 36 A 0.27mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLB7050HT-R11M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 47A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.27mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.268" L x 0.264" W (6.80mm x 6.70mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,78700 € | 17,87 € |
| 100 | 1,46940 € | 146,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,30776 € | 653,88 € |
| 1.000 | 1,23331 € | 1.233,31 € |
| 1.500 | 1,19181 € | 1.787,72 € |
| 2.500 | 1,14156 € | 2.853,90 € |
| 3.500 | 1,12954 € | 3.953,39 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,63780 € |

