2200 pF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA6M1C0G3A222G200AC

DigiKey Part Number
445-CGA6M1C0G3A222G200ACTR-ND - Tape & Reel (TR)
445-CGA6M1C0G3A222G200ACCT-ND - Cut Tape (CT)
445-CGA6M1C0G3A222G200ACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA6M1C0G3A222G200AC
Description
MLCC,1210,C0G,1000V,2.2NF,2MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±2%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.087" (2.20mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 193
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,58000 €1,58 €
101,05300 €10,53 €
500,84580 €42,29 €
1000,78180 €78,18 €
5000,67374 €336,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,62201 €622,01 €
2.0000,59526 €1.190,52 €
3.0000,58186 €1.745,58 €
5.0000,56701 €2.835,05 €
7.0000,55832 €3.908,24 €
10.0000,54997 €5.499,70 €
Manufacturers Standard Package
Unit Price without VAT:1,58000 €
Unit Price with VAT:1,91180 €