TEC (Thermoelectric Cooler) 5.3W @ 25°C 2.4 A 80°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 5.3W @ 25°C 2.4 A 80°C
Thermal Wizard for Device Cooling Applications
Thermal Wizard for Liquid Cooling Applications

430887-302

DigiKey Part Number
1487-1132-ND
Manufacturer
Manufacturer Product Number
430887-302
Description
PLTR OT24,31,F1,1010,11,GG,W2.25
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 5.3W @ 25°C 2.4 A 80°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Delta Tmax @ Th
72°C @ 25°C
Manufacturer
Tark Thermal Solutions
Number of Stages
1
Series
Current - Max
2.4 A
Packaging
Bulk
Voltage - Max
3.9 V
Part Status
Obsolete
Operating Temperature
80°C
Type
TEC (Thermoelectric Cooler)
Features
Lead Wires, Non-Sealed
Qmax @ Th
5.3W @ 25°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.