



430848-513 | |
|---|---|
DigiKey Part Number | 430848-513-ND |
Manufacturer | |
Manufacturer Product Number | 430848-513 |
Description | CP12-161-04-L2-EP-W10 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 79.2W @ 25°C 7.3 A 80°C |
Datasheet | Datasheet |
Category | Height 3.50mm |
Manufacturer Tark Thermal Solutions | Number of Stages 1 |
Series | Current - Max 7.3 A |
Packaging Bulk | Voltage - Max 18.4 V |
Part Status Active | Resistance 2.33 Ohms |
Type TEC (Thermoelectric Cooler) | Operating Temperature 80°C |
Size / Dimension Square - 40.00mm L x 40.00mm W | Features Lead Wires, Sealed - Epoxy |
Qmax @ Th 79.2W @ 25°C | Base Product Number |
Delta Tmax @ Th 67°C @ 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 29,57167 € | 709,72 € |
| Unit Price without VAT: | 29,57167 € |
|---|---|
| Unit Price with VAT: | 35,78172 € |

