TEC (Thermoelectric Cooler) 5.5W @ 27°C 1.2 A 120°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 5.5W @ 27°C 1.2 A 120°C
387006835

387006838

DigiKey Part Number
1487-387006838-ND
Manufacturer
Manufacturer Product Number
387006838
Description
OTX12,66,F0,1211,GG,W2.25
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 5.5W @ 27°C 1.2 A 120°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delta Tmax @ Th
72.9°C @ 27°C
Manufacturer
Tark Thermal Solutions
Height
3.00mm
Series
Number of Stages
1
Packaging
Bulk
Current - Max
1.2 A
Part Status
Active
Voltage - Max
7.7 V
Type
TEC (Thermoelectric Cooler)
Resistance
5.93 Ohms
Size / Dimension
Rectangular - 14.20mm L x 11.20mm W
Operating Temperature
120°C
Qmax @ Th
5.5W @ 27°C
Features
Lead Wires
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
137,16000 €37,16 €
534,90600 €174,53 €
1033,98100 €339,81 €
2632,74462 €851,36 €
5231,87673 €1.657,59 €
10431,03202 €3.227,33 €
Manufacturers Standard Package
Unit Price without VAT:37,16000 €
Unit Price with VAT:44,96360 €