Direct

SGGP.18.4.A.02 | |
|---|---|
DigiKey Part Number | 931-1259-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SGGP.18.4.A.02 |
Description | RF ANT 1.6GHZ CER PATCH SLDR SMD |
Customer Reference | |
Detailed Description | RF ANTENNA GLONASS, GPS Ceramic Patch Solder Surface Mount |
Category | Antenna Type Ceramic Patch |
Manufacturer Taoglas Limited | Number of Bands 2 |
Packaging Tape & Reel (TR) | VSWR 2 |
Part Status Obsolete | Gain 0.26dBic, 1.25dBic |
RF Family/Standard Navigation | Termination Solder |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 1.6GHz | Height (Max) 0.157" (4.00mm) |
Frequency Range 1.575GHz ~ 1.602GHz | Applications GLONASS, GPS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SGGP.18.4.A.08 | Taoglas Limited | 1.614 | 931-1528-1-ND | 5,59000 € | Direct |


