


MA700.A.ABC.002 | |
|---|---|
DigiKey Part Number | 931-1228-ND |
Manufacturer | |
Manufacturer Product Number | MA700.A.ABC.002 |
Description | RF ANT 750MHZ/892MHZ DOME RP-SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GLONASS, GPS, LTE Dome RP-SMA Male Panel Mount |
Datasheet | Datasheet |
Category | Number of Bands 6 |
Manufacturer Taoglas Limited | VSWR 2, 1.7 |
Series | Gain 2.4dBi, 1.7dBi, 32dBi, 2.4dBi, 2.1dBi, 3.8dBi |
Packaging Box | Features LNA, Filter |
Part Status Active | Termination RP-SMA Male |
RF Family/Standard Cellular, Navigation | Ingress Protection IP67 |
Frequency Group Wide Band | Mounting Type Panel Mount |
Frequency (Center/Band) 750MHz, 892MHz, 1.588GHz, 1.9GHz, 2.4GHz, 5.5GHz | Height (Max) 3.374" (85.70mm) |
Frequency Range 700MHz ~ 800MHz, 824MHz ~ 960MHz, 1.575GHz ~ 1.602GHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.5GHz, 5GHz ~ 5.9GHz | Applications GLONASS, GPS, LTE |
Antenna Type Dome | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 175,58200 € | 8.779,10 € |
| Unit Price without VAT: | 175,58200 € |
|---|---|
| Unit Price with VAT: | 212,45422 € |

