RF ANTENNA ISM, LoRa, Sigfox Ceramic Patch Pin Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA ISM, LoRa, Sigfox Ceramic Patch Pin Adhesive
Digi-Key Cable Builder

ISMP.868.35.6.A.02

DigiKey Part Number
931-1605-ND
Manufacturer
Manufacturer Product Number
ISMP.868.35.6.A.02
Description
ISM 868MHZ PATCH ANTENNA (35*35*
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM, LoRa, Sigfox Ceramic Patch Pin Adhesive
Datasheet
 Datasheet
EDA/CAD Models
ISMP.868.35.6.A.02 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
Taoglas Limited
Return Loss
-10dB
Packaging
Tray
Gain
2.17dBi
Part Status
Active
Termination
Pin
RF Family/Standard
General ISM
Mounting Type
Adhesive
Frequency Group
UHF (300MHz ~ 1GHz)
Height (Max)
0.236" (6.00mm)
Frequency (Center/Band)
868MHz
Applications
ISM, LoRa, Sigfox
Antenna Type
Ceramic Patch
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
111,48000 €11,48 €
128,89833 €106,78 €
368,21917 €295,89 €
1087,72028 €833,79 €
2527,42778 €1.871,80 €
5047,23530 €3.646,59 €
1.0087,07684 €7.133,45 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,48000 €
Unit Price with VAT:13,89080 €