
ISA.06.A.301111 | |
|---|---|
DigiKey Part Number | 931-1234-ND |
Manufacturer | |
Manufacturer Product Number | ISA.06.A.301111 |
Description | RF ANT 440MHZ FLAT BAR SMA MALE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA CDMA Flat Bar SMA Male Adhesive |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Taoglas Limited | Return Loss -15dB |
Packaging Bag | Gain 2dBi |
Part Status Active | Termination SMA Male |
RF Family/Standard Cellular | Ingress Protection IP67 |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Adhesive |
Frequency (Center/Band) 440MHz | Height (Max) 0.433" (11.00mm) |
Frequency Range 410MHz ~ 470MHz | Applications CDMA |
Antenna Type Flat Bar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,37630 € | 1.337,63 € |
| Unit Price without VAT: | 13,37630 € |
|---|---|
| Unit Price with VAT: | 16,18532 € |

