
FKDMZG | |
|---|---|
DigiKey Part Number | 931-FKDMZG-ND |
Manufacturer | |
Manufacturer Product Number | FKDMZG |
Description | DUAL FAKRA CODE Z SMB(M)ST_ FOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Cable Group RG-174, 316 |
Mfr | Fastening Type Locking Ramp |
Packaging Bag | Frequency - Max 6 GHz |
Part Status Active | Number of Ports 2 |
Connector Style | Features Code Z |
Connector Type Plug, Male Pin | Housing Color Blue, Water |
Contact Termination Crimp | Operating Temperature -40°C ~ 105°C |
Shield Termination Crimp | Mating Cycles 25 |
Impedance 50 Ohms | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FKDMZDK | Taoglas Limited | 289 | 931-FKDMZDK-ND | 5,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,72920 € | 372,92 € |
| Unit Price without VAT: | 3,72920 € |
|---|---|
| Unit Price with VAT: | 4,51233 € |


