
GA400.A.305111 | |
|---|---|
DigiKey Part Number | 931-GA400.A.305111-ND |
Manufacturer | |
Manufacturer Product Number | GA400.A.305111 |
Description | WIDEBAND DIPOLE ANT 400-6000MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, LTE, Wi-Fi Module SMA Male Adhesive |
Datasheet | Datasheet |
Category | Number of Bands 9 |
Manufacturer Taoglas Limited | Gain 3.5dBi, 2.4dBi, 2.4dBi, 2.6dBi, 4dBi, 3.8dBi, 4.6dBi, 2.2dBi, 5.3dBi |
Series | Power - Max 2 W |
Packaging Bag | Features Cable - 3m |
Part Status Active | Termination SMA Male |
RF Family/Standard Cellular, WiFi | Ingress Protection IP67 |
Frequency Group Wide Band | Mounting Type Adhesive |
Frequency (Center/Band) 450MHz, 657.5MHz, 752MHz, 892MHz, 1.4725GHz, 1.955GHz, 2.59GHz, 3.55GHz, 5.5375GHz | Height (Max) 0.650" (16.50mm) |
Frequency Range 430MHz ~ 470MHz, 617MHz ~ 698MHz, 698MHz ~ 806MHz, 824MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 2.2GHz, 2.49GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz, 5.15GHz ~ 5.925GHz | Applications 4G, 5G, LTE, Wi-Fi |
Antenna Type Module | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,04000 € | 119,04 € |
| 10 | 100,48900 € | 1.004,89 € |
| 25 | 95,85880 € | 2.396,47 € |
| Unit Price without VAT: | 119,04000 € |
|---|---|
| Unit Price with VAT: | 144,03840 € |

