
MET-28 | |
|---|---|
DigiKey Part Number | MT4149-ND |
Manufacturer | |
Manufacturer Product Number | MET-28 |
Description | AUDIO XFMR 1K / 50 TH |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 1k Impedance Primary Ohms 50 Impedance Secondary Ohms 4.47:1 Audio Transformer 300Hz ~ 100kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MET-28 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 4.47:1 | |
Impedance - Primary (Ohms) | 1k | |
Impedance - Secondary (Ohms) | 50 | |
DC Resistance (DCR) - Primary | 110Ohm | |
DC Resistance (DCR) - Secondary | 8Ohm | |
Transformer Type | Data/Voice Coupling | |
Frequency Range | 300Hz ~ 100kHz | |
Frequency Response | ±2dB | |
Voltage - Isolation | 500VRMS @ 30 Seconds | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 50mW | |
Operating Temperature | -20°C ~ 85°C | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.409" L x 0.310" W (10.40mm x 7.87mm) | |
Height - Seated (Max) | 0.465" (11.80mm) | |
Termination Style | PC Pin | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,80000 € | 10,80 € |
| 10 | 9,74100 € | 97,41 € |
| 25 | 9,34200 € | 233,55 € |
| 50 | 9,05000 € | 452,50 € |
| 100 | 8,76580 € | 876,58 € |
| 250 | 8,40212 € | 2.100,53 € |
| 500 | 8,13600 € | 4.068,00 € |
| 1.000 | 7,87745 € | 7.877,45 € |
| Unit Price without VAT: | 10,80000 € |
|---|---|
| Unit Price with VAT: | 13,06800 € |

