Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

L40S200D15J | |
|---|---|
DigiKey Part Number | 132-L40S200D15J-ND |
Manufacturer | |
Manufacturer Product Number | L40S200D15J |
Description | CURRENT SENSOR HE/OL 200A |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 200A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
Category | Frequency DC ~ 25kHz |
Mfr | Linearity ±0.1% |
Series | Voltage - Supply ±12V ~ 15V |
Packaging Tray | Response Time 5µs |
Part Status Active | Current - Supply (Max) 25mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 105°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case Module |
Output Ratiometric, Voltage |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L40S200D15CJ | Tamura | 0 | 132-L40S200D15CJ-ND | 32,93067 € | Parametric Equivalent |
| L40S200D15CM | Tamura | 0 | 132-L40S200D15CM-ND | 32,93067 € | Parametric Equivalent |
| L40S200D15M | Tamura | 0 | 132-L40S200D15M-ND | 30,19933 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 30,19933 € | 905,98 € |
| Unit Price without VAT: | 30,19933 € |
|---|---|
| Unit Price with VAT: | 36,54119 € |



