


UMK212SD103JD-T | |
|---|---|
DigiKey Part Number | 587-1113-2-ND - Tape & Reel (TR) 587-1113-1-ND - Cut Tape (CT) 587-1113-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK212SD103JD-T |
Description | CAP CER 10000PF 50V 0805 |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK212SD103JD-T Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low Distortion |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18800 € | 1,88 € |
| 50 | 0,13860 € | 6,93 € |
| 100 | 0,12330 € | 12,33 € |
| 500 | 0,09776 € | 48,88 € |
| 1.000 | 0,08985 € | 89,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07802 € | 312,08 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |

