56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
TAIYO YUDEN MLCCs

UMK105CG560JVHF

DigiKey Part Number
587-3753-2-ND - Tape & Reel (TR)
587-3753-1-ND - Cut Tape (CT)
587-3753-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK105CG560JVHF
Description
CAP CER 56PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK105CG560JVHF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCASU105SCG560JFNA01Taiyo Yuden8.650587-MCASU105SCG560JFNA01CT-ND0,08000 €Direct
CGA2B2C0G1H560J050BATDK37.231445-5593-1-ND0,08000 €Direct
CGA2B2NP01H560J050BATDK2.957445-12145-1-ND0,08000 €Direct
In-Stock: 1.085
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03500 €0,35 €
500,02340 €1,17 €
1000,02010 €2,01 €
5000,01444 €7,22 €
1.0000,01271 €12,71 €
2.5000,01090 €27,25 €
5.0000,00982 €49,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00893 €89,30 €
20.0000,00819 €163,80 €
30.0000,00783 €234,90 €
50.0000,00742 €371,00 €
70.0000,00718 €502,60 €
100.0000,00695 €695,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €