Upgrade



UMK063B7101MP-F | |
|---|---|
DigiKey Part Number | UMK063B7101MP-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UMK063B7101MP-F |
Description | CAP CER 100PF 50V X7R 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±20% 50V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK063B7101MP-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.015" (0.39mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMK063B7101KP-F | Taiyo Yuden | 0 | UMK063B7101KP-F-ND | 0,00398 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00398 € | 59,70 € |
| Unit Price without VAT: | 0,00398 € |
|---|---|
| Unit Price with VAT: | 0,00482 € |


