4.7 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
TAIYO YUDEN MLCCs

TMK325B7475KNHT

DigiKey Part Number
587-TMK325B7475KNHTTR-ND - Tape & Reel (TR)
587-TMK325B7475KNHTCT-ND - Cut Tape (CT)
587-TMK325B7475KNHTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK325B7475KNHT
Description
CAP CER 4.7UF 25V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
EDA/CAD Models
TMK325B7475KNHT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.083" (2.10mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM32DR71E475KA55LMurata Electronics3.730490-8063-1-ND1,96000 €Direct
12105C475K4T2AKYOCERA AVX12.533478-KAM32LR71H475KUCT-ND0,52000 €Upgrade
In-Stock: 1.935
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,33200 €3,32 €
500,25180 €12,59 €
1000,22690 €22,69 €
5000,18498 €92,49 €
1.0000,17201 €172,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,16136 €322,72 €
4.0000,15258 €610,32 €
6.0000,14819 €889,14 €
10.0000,14332 €1.433,20 €
14.0000,14047 €1.966,58 €
20.0000,13773 €2.754,60 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,65340 €