


TMK316AB7475KLHT | |
|---|---|
DigiKey Part Number | 587-3487-2-ND - Tape & Reel (TR) 587-3487-1-ND - Cut Tape (CT) 587-3487-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK316AB7475KLHT |
Description | CAP CER 4.7UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK316AB7475KLHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMK316AB7475KLHT | Taiyo Yuden | 2.003 | 587-3368-1-ND | 0,39000 € | Upgrade |
| C1206C475K3RACAUTO | KEMET | 37.840 | 399-7029-1-ND | 0,48000 € | Direct |
| CGA5L1X7R1E475K160AC | TDK | 31.379 | 445-5706-1-ND | 0,31000 € | Direct |
| GCM31CR71E475KA55K | Murata Electronics | 71.750 | 490-11168-1-ND | 0,27000 € | Direct |
| GCM31CR71E475KA55L | Murata Electronics | 211.084 | 490-4794-1-ND | 0,27000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19400 € | 1,94 € |
| 50 | 0,14240 € | 7,12 € |
| 100 | 0,12670 € | 12,67 € |
| 500 | 0,10034 € | 50,17 € |
| 1.000 | 0,09220 € | 92,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08549 € | 170,98 € |
| 4.000 | 0,07998 € | 319,92 € |
| 6.000 | 0,07722 € | 463,32 € |
| 10.000 | 0,07416 € | 741,60 € |
| 14.000 | 0,07237 € | 1.013,18 € |
| 20.000 | 0,07065 € | 1.413,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38720 € |

