


TMK063CG271JT-F | |
|---|---|
DigiKey Part Number | 587-5283-2-ND - Tape & Reel (TR) 587-5283-1-ND - Cut Tape (CT) 587-5283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK063CG271JT-F |
Description | CAP CER 270PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK063CG271JT-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C1E271GA01D | Murata Electronics | 45.243 | 490-16373-1-ND | 0,08000 € | Upgrade |
| GRM0335C1E271JA01D | Murata Electronics | 12.825 | 490-16995-1-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03500 € | 0,35 € |
| 50 | 0,02340 € | 1,17 € |
| 100 | 0,02010 € | 2,01 € |
| 500 | 0,01444 € | 7,22 € |
| 1.000 | 0,01271 € | 12,71 € |
| 2.500 | 0,01090 € | 27,25 € |
| 5.000 | 0,00982 € | 49,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00848 € | 127,20 € |
| 30.000 | 0,00783 € | 234,90 € |
| 45.000 | 0,00750 € | 337,50 € |
| 75.000 | 0,00714 € | 535,50 € |
| 105.000 | 0,00692 € | 726,60 € |
| 150.000 | 0,00672 € | 1.008,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

