


TMK063B7152KP-F | |
|---|---|
DigiKey Part Number | 587-6345-2-ND - Tape & Reel (TR) 587-6345-1-ND - Cut Tape (CT) 587-6345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK063B7152KP-F |
Description | CAP CER 1500PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK063B7152KP-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.015" (0.39mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02000 € | 0,20 € |
| 50 | 0,01320 € | 0,66 € |
| 100 | 0,01120 € | 1,12 € |
| 500 | 0,00788 € | 3,94 € |
| 1.000 | 0,00684 € | 6,84 € |
| 2.500 | 0,00576 € | 14,40 € |
| 5.000 | 0,00511 € | 25,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00432 € | 64,80 € |
| 30.000 | 0,00393 € | 117,90 € |
| 45.000 | 0,00374 € | 168,30 € |
| 75.000 | 0,00352 € | 264,00 € |
| 105.000 | 0,00339 € | 355,95 € |
| 150.000 | 0,00327 € | 490,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

