


TMK063B7103MP-F | |
|---|---|
DigiKey Part Number | 587-5944-2-ND - Tape & Reel (TR) 587-5944-1-ND - Cut Tape (CT) 587-5944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK063B7103MP-F |
Description | CAP CER 10000PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK063B7103MP-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02000 € | 0,20 € |
| 50 | 0,01280 € | 0,64 € |
| 100 | 0,01090 € | 1,09 € |
| 500 | 0,00758 € | 3,79 € |
| 1.000 | 0,00659 € | 6,59 € |
| 2.500 | 0,00554 € | 13,85 € |
| 5.000 | 0,00491 € | 24,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00414 € | 62,10 € |
| 30.000 | 0,00376 € | 112,80 € |
| 45.000 | 0,00358 € | 161,10 € |
| 75.000 | 0,00337 € | 252,75 € |
| 105.000 | 0,00325 € | 341,25 € |
| 150.000 | 0,00313 € | 469,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

