TMK042CG820JC-W is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,00469 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,00469 €
Datasheet
82 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
TAIYO YUDEN MLCCs

TMK042CG820JC-W

DigiKey Part Number
587-5777-2-ND - Tape & Reel (TR)
587-5777-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TMK042CG820JC-W
Description
CAP CER 82PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
82 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK042CG820JC-W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Active
Package / Case
01005 (0402 Metric)
Capacitance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
±5%
Thickness (Max)
0.009" (0.22mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MLAST042SCG820JWNA01Taiyo Yuden0587-MLAST042SCG820JWNA01TR-ND0,00469 €Parametric Equivalent
MSAST042SCG820JWNA01Taiyo Yuden0587-MSAST042SCG820JWNA01TR-ND0,00469 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02500 €0,25 €
500,01640 €0,82 €
1000,01400 €1,40 €
5000,00990 €4,95 €
1.0000,00865 €8,65 €
2.5000,00734 €18,35 €
5.0000,00655 €32,75 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.0000,00493 €197,20 €
80.0000,00457 €365,60 €
120.0000,00439 €526,80 €
200.0000,00419 €838,00 €
280.0000,00407 €1.139,60 €
400.0000,00396 €1.584,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €