


TMJ325KB7106MMHP | |
|---|---|
DigiKey Part Number | 587-6020-2-ND - Tape & Reel (TR) 587-6020-1-ND - Cut Tape (CT) 587-6020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMJ325KB7106MMHP |
Description | CAP CER 10UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMJ325KB7106MMHP Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMJ325KB7106MMHP | Taiyo Yuden | 2.684 | 587-GMJ325KB7106MMHPCT-ND | 0,99000 € | Upgrade |
| UMJ325KB7106KMHP | Taiyo Yuden | 13.076 | 587-6026-1-ND | 0,94000 € | Upgrade |
| UMJ325KB7106MMHP | Taiyo Yuden | 495 | 587-6027-1-ND | 1,17000 € | Upgrade |
| C1210X106M3RACAUTO | KEMET | 8.087 | 399-13724-1-ND | 3,08000 € | Direct |
| CC1210MKX7R8BB106 | YAGEO | 2.001 | 311-3469-1-ND | 0,48000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,61800 € | 6,18 € |
| 50 | 0,48320 € | 24,16 € |
| 100 | 0,44180 € | 44,18 € |
| 500 | 0,37162 € | 185,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34991 € | 349,91 € |
| 2.000 | 0,33205 € | 664,10 € |
| 3.000 | 0,32310 € | 969,30 € |
| 5.000 | 0,31318 € | 1.565,90 € |
| 7.000 | 0,30738 € | 2.151,66 € |
| 10.000 | 0,30181 € | 3.018,10 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,16160 € |

