


SMJ316KB7103KFHT | |
|---|---|
DigiKey Part Number | 587-4365-2-ND - Tape & Reel (TR) 587-4365-1-ND - Cut Tape (CT) 587-4365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMJ316KB7103KFHT |
Description | CAP CER 10000PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
EDA/CAD Models | SMJ316KB7103KFHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.049" (1.25mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCJCS31QAB7103KTPA01 | Taiyo Yuden | 11.693 | 587-MCJCS31QAB7103KTPA01CT-ND | 0,49000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30200 € | 3,02 € |
| 50 | 0,22720 € | 11,36 € |
| 100 | 0,20440 € | 20,44 € |
| 500 | 0,16578 € | 82,89 € |
| 1.000 | 0,15386 € | 153,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13912 € | 417,36 € |
| 6.000 | 0,13191 € | 791,46 € |
| 9.000 | 0,12830 € | 1.154,70 € |
| 15.000 | 0,12429 € | 1.864,35 € |
| 21.000 | 0,12195 € | 2.560,95 € |
| 30.000 | 0,11970 € | 3.591,00 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,59290 € |

